| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics M37P75C4P3 |
| Series: | MX37 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| SKU: | JAEM37P75C4P3 |
M37P75C4P3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-794617-8 | 18POS,MICRO MNL,RCPT HSG | ![]() |
| JAE Electronics 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| JAE Electronics 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| JAE Electronics 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| JAE Electronics 2000 | Heyco® Snap Bushings, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.14 Inside Diameter (inches) | ![]() |
| JAE Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| JAE Electronics 50013-8000 | 2.00mm Pitch Crimp Terminal, Reel, for 51005 Housing | ![]() |


