| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics M37S07K4P3 |
| Series: | MX37 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| SKU: | JAEM37S07K4P3 |
M37S07K4P3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| JAE Electronics 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| JAE Electronics 640551-2 | 02P MTA156 COVER | ![]() |
| JAE Electronics 65846-015LF | MINI LATCH HSG DR POL | ![]() |
| JAE Electronics T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


