| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MM60-52B1-E1-R650 |
| SKU: | JAEMM60-52B1-E1-R650.P |
MM60-52B1-E1-R650
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1734753-1 | MINI USB, TYPE B, VERTICAL, T/H | ![]() |
| JAE Electronics 142138 | RF Connector SMB PCB Through Hole Straight Jack 50 Ohm | ![]() |
| JAE Electronics 68000-102HLF | BERGSTIK II LF | ![]() |
| JAE Electronics DF40C-100DS-0.4V(51) | CUT TAPE - 684-4033-4-51 | ![]() |
| JAE Electronics 708 | BRACKET | ![]() |
| JAE Electronics 10-89-7262 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 26 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail | ![]() |
| JAE Electronics 43045-1200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 43045-1400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 87758-1016 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | MB-420b - Cover Tape Supplier Change. JAE will be changing its supplier for the cover tape used in the tape and reel packaging for the MM60 and MM70 Series. The switch to the new cover tape will occur once the existing inventory from the previous supplier runs out. The packaging and connector will meet all of the same dimensions and specifications as before. There will be no changes to the connector handling, PCB mounting processes, form, fit, or function. | Download | |||
| 01/01/2015 | MB-174 - Change of Production Site MM60 & MM70 Series. | Download | |||


