| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX19004P52 |
| Color: | Gray |
| Series: | MX19 |
| Amperage: | 5 A |
| Number of Contacts: | 4 |
| SKU: | JAEMX19004P52 |
MX19004P52
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JAE Electronics 87439-0200 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 2 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | MB-390 - Packing Specification Change. JAE will modify the packing specifications of the MX19 series in order to improve packing efficiency. The outer box will change so that the outer box can store more parts. A drop test specified by JIS Z was performed and it was confirmed that no defects were found in the test and there was no problem with the product protection in the new packaging. | Download | |||
| 09/01/2018 | ENG-E18-084 - Additional Mold Die (H,J,K,L) To Keep Production Capacity. | Download | |||
| 09/01/2018 | ENG-E18-084-1 - Additional Mold Die (H,J,K,L) To Keep Production Capacity. | Download | |||
| 03/01/2017 | ENG-E16-117 - MX19004P51 & MX19004P52 Additional Mold Die & Additional Production Site To Keep Production Capacity. | Download | |||
| 01/16/2017 | MB-220 - Additional Mold Die To Meet Customer Delivery Demand. | Download | |||
| 01/01/2017 | ENG-E16-101-1 - Additional Production Site. | Download | |||


