| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A12SF1 |
| Series: | MX23A |
| Amperage: | 3 A |
| Number of Contacts: | 12 |
| SKU: | JAEMX23A12SF1 |
MX23A12SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics AW8S | 8 Position, Plug Wedgelock | ![]() |
| JAE Electronics 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| JAE Electronics 35183 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| JAE Electronics 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| JAE Electronics 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| JAE Electronics LEV200A5ANA | LEV200A5ANA=RELAY, SPST-NO | ![]() |
| JAE Electronics 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
| JAE Electronics 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| JAE Electronics 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


