| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A18NF1 |
| Series: | MX23A |
| Amperage: | 3 A |
| Number of Contacts: | 18 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEMX23A18NF1 |
MX23A18NF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| JAE Electronics 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| JAE Electronics 19216-0011 | Ultimate Wire Tap, Red, 18-22 AWG, 0.34 - .0.75mm2 | ![]() |
| JAE Electronics PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |


