| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A26SF1 |
| Series: | MX23A |
| Amperage: | 3 A |
| Number of Contacts: | 26 |
| SKU: | JAEMX23A26SF1 |
MX23A26SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics C016 00V000 010 12 | Protective cover for female cable connector | ![]() |
| JAE Electronics VN02 016 0002 1 | SOCKET CONTACT 1PK=100 SILVER | ![]() |
| JAE Electronics 1676979-4 | TW1103KA | ![]() |
| JAE Electronics 281934-3 | SINGLE WIRE SEAL | ![]() |
| JAE Electronics 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| JAE Electronics 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| JAE Electronics 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| JAE Electronics 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | ENG-E19-054 - Capacity change or tool replacement. Additional mold die added. | Download | |||


