| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A26XF1 |
| Series: | MX23A |
| Accessory Type: | Automotive |
| SKU: | JAEMX23A26XF1 |
MX23A26XF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JAE Electronics AHDM04-24-09PR | RCPT,SZ24,9 POS,PIN, CIRC CONN,REDCD DIAM SEAL | ![]() |
| JAE Electronics AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| JAE Electronics 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| JAE Electronics 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| JAE Electronics 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| JAE Electronics 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| JAE Electronics 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| JAE Electronics 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JAE Electronics 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics T30LL0M4 | Cable Tie, 11" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |


