| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A34NF1 |
| Series: | MX23A |
| Amperage: | 3 A |
| Number of Contacts: | 34 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEMX23A34NF1 |
MX23A34NF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 19161-0333 | Splash Proof Snap Plug Insulator | ![]() |
| JAE Electronics 19203-0388 | B-S-137-10 16-14 STEEL RING #10 (KB) | ![]() |
| JAE Electronics 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| JAE Electronics 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics PN18-14R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, 1/4" stud size. | ![]() |


