| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19161-0333 |
| Series: | 19161 |
| Connector Type: | Snap Plug |
| Gender: | Male |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Full |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191610333 SPP-1 |
| SKU: | MOL19161-0333 |
19161-0333
Specifications
Detailed Description
Easily enhance the functionality of your connectors with our Splash Proof Snap Plug Insulator. Engineered for durability, this straight orientation male insulator features PVC insulation for optimal performance. Suitable for a range of wire sizes, including 22, 20, 14, 16, and 18 AWG, it ensures a secure and efficient connection. RoHS compliant and packaged in a convenient bag, it's a must-have for any electrical project. Upgrade your setup with this essential component for reliable results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19033-0003 | Krimptite Snap Plug, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19037-0002 | Krimptite Snap Receptacle, for 22-18 AWG Wire, Box, 16.26mm Length, Carton | ![]() |
| Molex 19161-0334 | Splash Proof Snap Receptacle Insulator, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19202-0049 | NylaKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19216-0010 | Ultimate Wire Tap, Blue, 18-14 AWG, 0.75 - 2.50mm², Carton | ![]() |
| Molex 36664-0001 | MLX Crimp Terminal 42024, 12-10 AWG, Reel, Tin (Sn) | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 501939-0500 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Outer Positive Lock, 5 Circuits, White | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 76823-0321 | Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 16-14 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


