| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34007SF1 |
| Series: | MX34 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34007SF1 |
MX34007SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| JAE Electronics 50-84-1035 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| JAE Electronics 50-84-1045 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | ENG-E25-031 - Replacement Mold Die. Replacement Mold Die (S,T,U,V) To Keep Production Capacity | Download | |||


