| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-1035 |
| Color: | Natural |
| Series: | 42021 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050841035 4202103C |
| Contact Detail: | 3 |
| SKU: | MOL50-84-1035 |
50-84-1035
| Heilind Number: | MOL50-84-1035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-84-1035 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your connections with our 42021 - MLX series plug housing. Designed for reliable performance, it features a natural color and durable nylon construction. With a 20A amperage rating, this connector ensures efficient power transmission. Its 3 contacts in a single row, along with a 6.35mm pitch, allow for secure and stable connections. UL and CSA certifications guarantee safety and quality standards are met. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. The polarized design and locking feature provide added security, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-wire or wire-to-board applications, this connector is a versatile choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
| Molex 39-00-0065 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-84-1045 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| Molex 501646-1400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 14 Circuits | ![]() |
| Molex 501646-1401 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 14 Circuits, Black | ![]() |
| | Molex 501647-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Molex 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


