| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34008SF4 |
| Series: | MX34 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34008SF4 |
MX34008SF4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| JAE Electronics 50-84-1035 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| JAE Electronics 50-84-1045 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2023 | MB-433 - Manufacturing Location Change. JAE will be moving its molding and assembly processes from the US to Mexico. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before. | Download | |||
| 11/24/2017 | MB-258 - JAE Oregon will be localizing the following products from JAE Japan to JAE Oregon. There will be no changes to the product or process. | Download | |||


