| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34012SF1 |
| Series: | MX34 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34012SF1 |
MX34012SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1318106-1 | DYNAMIC D-2000 REC CONT S | ![]() |
| JAE Electronics 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2023 | MB-433 - Manufacturing Location Change. JAE will be moving its molding and assembly processes from the US to Mexico. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before. | Download | |||
| 04/01/2018 | ENG-E17-054-1 - Replacement Mold Die To Keep Production Capacity | Download | |||
| 03/01/2018 | ENG-E17-103 - Additional Mold Die (1N,1P,1Q,1R). | Download | |||
| 12/01/2017 | ENG-E17-087 - Replacement Mold Die. | Download | |||
| 11/24/2017 | MB-258 - JAE Oregon will be localizing the following products from JAE Japan to JAE Oregon. There will be no changes to the product or process. | Download | |||
| 09/01/2017 | ENG-E17-054 - Replacement Mold Die To Keep Production Capacity. | Download | |||


