| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX37004PP3 |
| SKU: | JAEMX37004PP3 |
MX37004PP3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-173977-0 | CT CONN MT REC ASSY 10P | ![]() |
| JAE Electronics 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| JAE Electronics 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| JAE Electronics 5-103959-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| JAE Electronics 5-917687-1 | 2.5 SIGNAL D/LOCK PLUG HSG 3P(GWT) | ![]() |
| JAE Electronics 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| JAE Electronics 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| JAE Electronics 90311-012LF | MINITEK 2MM CTW HOUSING | ![]() |
| JAE Electronics 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| JAE Electronics 02-09-1117 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| JAE Electronics 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| JAE Electronics 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics WITA-40R-M | Cable Tie,Lock,Nat,5.9 Lg,40Lb | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2021 | JAE-PCN-20210702 - Tool transfer. JAE Oregon is moving a MX37-4RT (Retainer) Molding die from JAE Oregon to JAE Oregon Tijuana Branch. This move is to improve supply of components to JAE Oregon's assembly machine for the MX37004PP3 & MX37004SP3 . There is no change to fit, form of function. | Download | |||


