| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX44004SF1 |
| Series: | MX44 |
| Amperage: | 3 A |
| Number of Contacts: | 4 |
| SKU: | JAEMX44004SF1 |
MX44004SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| JAE Electronics 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| JAE Electronics 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| JAE Electronics 252102 | RF Connector MCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |


