| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX80P10K4F1 |
| SKU: | JAEMX80P10K4F1 |
MX80P10K4F1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 47217-000LF | MINI PV CTW SN-22-26 AWG SPG .0048 | ![]() |
| JAE Electronics 2267 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.7 Overall Height (inches) | ![]() |
| JAE Electronics 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| JAE Electronics MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |
| JAE Electronics 87427-0802 | Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, without Flange, 8 Circuits, Tin (Sn) over Nickel (Ni) Plating | ![]() |
| JAE Electronics PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2027 | ENG-E25-098 - Material Vendor Change. FROM: Furukawa Electric Co. (FAS680 material) TO: Kobe Steel, Ltd. (CAC60 material) Selected due to existing material vendor withdrawal from reflow Tin plating business | Download | |||
| 04/01/2027 | EU454 - Material Change. "Following the withdrawal of the existing material manufacturer (Furukawa Electric Co., Ltd.) from the reflow tin plating business JAE have identified an existing JAE supplier Kobe Steel Ltd as a replacement material source | Download | |||


