| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SF53S006VCBR2000 |
| Series: | SF53 |
| Number of Contacts: | 6 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Compatible Card Type: | Micro-SIM |
| SKU: | JAESF53S006VCBR2000 |
SF53S006VCBR2000
| Heilind Number: | JAESF53S006VCBR2000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SF53S006VCBR2000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
PUSH-PULL MICRO SIM CARD CONNECTOR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| JAE Electronics 63824-1 | FASTON 250 PCB TAB TPBR | ![]() |
| JAE Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JAE Electronics 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JAE Electronics 55510-116TRLF | LPVCC 4.5 T.E SMT ASSY | ![]() |
| JAE Electronics 98424-F52-14ALF | MINITEK | ![]() |
| JAE Electronics 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| JAE Electronics 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| JAE Electronics 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| JAE Electronics 35363-0860 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 8 Circuits | ![]() |
| JAE Electronics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JAE Electronics 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 73251-2201 | 50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray | ![]() |


