| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics ST1W008S4AR1500 |
| Series: | ST1 |
| Housing Material: | Steel |
| Number of Contacts: | 8 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Compatible Card Type: | Micro SD |
| Standards Met: | UL94V-0 |
| SKU: | JAEST1W008S4AR1500 |
ST1W008S4AR1500
| Heilind Number: | JAEST1W008S4AR1500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | ST1W008S4AR1500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CONN MICRO SD MEMORY SMD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 15-000533 | IP67 D-SUB High Density Solid Body, 15-pos., Socket, Solder pin straight | ![]() |


