| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics TX24-80R-12ST-H1E |
| Pitch: | 1.27 mm |
| Series: | TX24/TX25 |
| Mount Type: | Through Hole |
| Number of Rows: | 2 row |
| Overall Length: | 2.8 mm |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Contact Material: | Copper Alloy |
| SKU: | JAETX24-80R-12ST-H1E |
TX24-80R-12ST-H1E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| JAE Electronics 53047-0710 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 04/01/2018 | MB-271 - TX24/TX25 Production Site Transfer. | Download | |||


