| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics TX25-30P-6ST-H1E |
| Series: | TX24/TX25 |
| Number of Rows: | 2 row |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Overall Length: | 2.8 mm |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| SKU: | JAETX25-30P-6ST-H1E |
TX25-30P-6ST-H1E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 5227161-6 | RTANG JK W/MTG PINS, BNC PCB | ![]() |
| JAE Electronics 71609-302LF | DUBOX | ![]() |
| JAE Electronics 71918-264LF | QUICKIE | ![]() |
| JAE Electronics 86094647113H55ELF | 86094647113H55ELF-DIN TYPE CRADIN (PCB IDC POWER) | ![]() |
| JAE Electronics 86094648813H55V1LF | OEM ITEM 86094648813H55V1LF-DIN TYPE R | ![]() |
| JAE Electronics 44050-0007 | Modular Jack, Right Angle, Low Profile, 8/8 | ![]() |
| JAE Electronics 74441-0001 | 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 04/01/2018 | MB-271 - TX24/TX25 Production Site Transfer. | Download | |||


