| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 02NR-E4K |
| SKU: | JST02NR-E4K |
02NR-E4K
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 163007-5 | 8P.FASTIN-ON RC.HSG | ![]() |
| JST 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| JST 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| JST 2-34115-2 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| JST 34164 | TERMINAL,PG R 16-14 3/8 | ![]() |
| JST 350715-1 | 06P UMNL PLUG HSG | ![]() |
| JST 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| JST 19073-0079 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm, Blue, Carton | ![]() |
| JST 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Mylar Tape Carrier | ![]() |
| JST 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| JST 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
| JST 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


