| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 03KR-4K-P |
| SKU: | JST03KR-4K-P |
03KR-4K-P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-640251-0 | 10P SL156 HSG W/O LCK RAMP | ![]() |
| JST 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| JST 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| JST 3-640599-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| JST 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| JST 640251-9 | 09P SL156 HSG W/O LCK RAMP | ![]() |
| JST 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| JST 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| JST 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| JST 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| JST 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| JST 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| JST 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |


