| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 04T-JWPS-VKKN-DX-B1 |
| SKU: | JST04T-JWPS-VKKN-DX-B1 |
04T-JWPS-VKKN-DX-B1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AW2P | 2-Way Wedgelock Receptacle | ![]() |
| JST 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| JST 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| JST 35135 | TERMINAL,SOLIS R 12-10 1/2 | ![]() |
| JST 41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | ![]() |
| JST 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JST PLB2S-M0 | Pan-Ty® double loop cable tie, standard cross section, 7.6 (193mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST PLST4HS25-TL300 | Pan-Ty® PLST4HS25-TL300 Stud Mount Cable Tie, Black, High Heat UV PA6.6, 15.3" L | ![]() |


