Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-480349-0 |
Series: |
Commercial MATE-N-LOK |
Housing Material: |
Nylon |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Crimp |
Voltage: |
250 VAC |
Contact Type: |
Socket |
Package Quantity: |
1 |
Number of Positions: |
1 |
Housing Color: |
Natural |
GPL: |
237 |
Packaging: |
Package |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power & Signal |
Panel Mount: |
Without |
Sealable: |
No |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
1342 |
Connector System: |
Wire to Wire |
CSA Agency Certification: |
LR16455 |
Connector Product Type: |
Housing |
ECCN: |
EAR99 |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Circuit Identification Feature: |
Without |
VDE Tested: |
No |
Connector and Housing Type: |
Plug |
Standards Met: |
CSA;UL |
Material Flammability Standard: |
UL 94V-2 |
Part Aliases: |
AMPS-1-0480349-0,D14113-000,402923817;1-480349-0 |
SKU: |
AMP1-480349-0 |