| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 05R-JE(LF)(SN) |
| SKU: | JST05R-JE(LF)(SN) |
05R-JE(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-179276-2 | DYNAMIC 3200 HDR ASSY 2P H | ![]() |
| JST 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| JST 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JST 5-104363-7 | 08 MTE HDR SRST LATCH .100CL | ![]() |
| JST 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| JST HFW5S-2STE1HLF | HFW5S-2STE1HLF HALOGEN FREE | ![]() |
| JST SFW6S-2STME1LF | FFC/FPC CONN | ![]() |
| JST 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| JST 70555-0017 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 18 Circuits, Tin (Sn) Plating | ![]() |
| JST 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
| JST 95501-2441 | Modular Jack, Right Angle, Through Hole , 4/4,Low Profile, Tray | ![]() |


