| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 1.25-4 |
| SKU: | JST1.25-4 |
1.25-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-66103-7 | III+ PIN,24-20,15AU/FL,SMPACK | ![]() |
| JST 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| JST 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| JST 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| JST 172709-0002 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| JST 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| JST 19420-0009 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated | ![]() |
| JST 200456-1213 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 3 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| JST P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


