| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 38-S8(N) |
| SKU: | JST38-S8 |
38-S8(N)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-31895-1 | PIDG 22-16 22-18MIL R5/16;TAPE | ![]() |
| JST 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| JST 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| JST 61276-2 | .058 DIA RECPT LP 24-20 | ![]() |
| JST 66098-9 | Cut Strip - III+ PIN,18-16,30AU/FL,STRIP | ![]() |
| JST 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated, Wide Pad | ![]() |
| JST 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| JST 39-00-0090 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG | ![]() |


