| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 60-S8 |
| SKU: | JST60-S8 |
60-S8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 200821-1 | CMNL KEYING PLUG | ![]() |
| JST 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| JST 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| JST 71600-040LF | QUICKIE | ![]() |
| JST 3005W5PXX99A10X | Combination D-SUB, 5W5, Plug, Through hole | ![]() |
| JST 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| JST 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| JST 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| JST HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| JST S200X150YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 24 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 5e, 6m, and 6A UTP cables, Category 5e FTP cables, and a clear overlaminate. It is 2.0" wide and 1.5" long (50.8 x 38.1 mm). These labels come in packages of 1000. | ![]() |
| JST ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| JST FL2500-NO.4-J2-0-STK | FL2500-NO.4-J2-0-STK | ![]() |


