| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 70-12 |
| SKU: | JST70-12 |
70-12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| JST 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| JST 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| JST 19-09-2128 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 12 Circuits | ![]() |
| JST 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| JST PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


