| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0003 |
| Color: | Red |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060003 AA-5220T |
| SKU: | MOL19006-0003 |
19006-0003
Specifications
Detailed Description
Upgrade your wire connections with our Flag Avikrimp Quick Disconnect, Female terminal. Designed for 18-22 gauge wires, this terminal features a durable construction with Brass contact material and Tin plating for reliable conductivity. With a red Nylon housing and Mylar Tape compatibility, it offers both visual distinction and insulation for safe usage. The 6.35 x 0.81mm tab size ensures a secure fit, while its operating temperature range of -65 to 105 °C makes it suitable for various environments. RoHS compliant and glow wire capable, this terminal guarantees both performance and safety in your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19006-0013 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0097 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex MS3408DJ22B14P | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm, Mylar Tape Carrier | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 31403-2110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Circuits, Key A, with CPA Lock | ![]() |
| Molex 39500-0002 | 3.50mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


