| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ACHR-03V-S |
| SKU: | JSTACHR-03V-S |
ACHR-03V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| JST CN-3190-3/4INX54.5YDS | 7010319566 80611426646 | ![]() |
| JST 173114-0203 | FCT Coaxial Contact, Female, Straight, Crimp, 50Ω, 5µm Gold over Copper Plating, for RG-178BU, RG-196AU, or RG-404U Cable | ![]() |
| JST DPF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| JST P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| JST PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| JST PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| JST TAT-125-3/16-0-STK | NB14032001 | ![]() |
| JST DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| JST DWP-125-1/8-0-STK | NB14882001 | ![]() |


