| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M EPS300-3/16-48-BLK-250PCS |
| Color: | Black |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Part Aliases: | E30.188BK48"L |
| SKU: | MMM7000133613 |
EPS300-3/16-48-BLK-250PCS
| Heilind Number: | MMM7000133613 |
| Manufacturer: | 3M |
| Manufacturer Number: | EPS300-3/16-48-BLK-250PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our durable and versatile Black Polyolefin Heat Shrink Tubing. With a maximum operating temperature of 230 °F and a minimum operating temperature of -67 °F, this tubing provides reliable performance in a wide range of environments. The 3:1 shrink ratio ensures a snug fit, while the 48-inch overall length offers ample coverage. RoHS compliant and in stock for immediate availability, it's perfect for applications requiring abrasion protection and heat resistance. Each part, also known as E30.188BK48"L, comes in a pack of 250 pieces for convenience and efficiency. Upgrade your wire and cable management with the EPS30031648BLK250PCS tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 10326-C500-00 | 7000090474 JE150407565 | ![]() |
| 3M EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| 3M EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |
| 3M CN-3190-3/4INX54.5YDS | 7010319566 80611426646 | ![]() |
| 3M 3600B/68 100 | 7100161663 80001203712 | ![]() |


