| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B2B-XH-A-GU |
| SKU: | JSTB2B-XH-A-GU |
B2B-XH-A-GU
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST RT001412PNH | Receptacle, Square Flange, 12 Position, Male, Shell Size 14 | ![]() |
| JST RT00148PNH | Receptacle, Square Flange, 8 Position, Male, Shell Size 14 | ![]() |
| JST RT001619PNH | Receptacle, Square Flange, 19 Position, Male, Shell Size 16 | ![]() |
| JST RT002448PNH | Receptacle, Square Flange, 48 Position, Male, Shell Size 24 | ![]() |
| JST 43020-2400 | Micro-Fit 3.0 Plug Housing, Dual Row, 24 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


