| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 190-025-263R001 |
| Series: | 190 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX190-025-263R001 |
190-025-263R001
Specifications
Detailed Description
Introducing the 190-025-263R001 Female D-Sub 25 Position Right Angle Surface Mount Connector. This high-quality receptacle, part of the 190 series, features a durable steel shell with nickel plating for enhanced longevity. With a contact plating of Gold Flash, it ensures reliable conductivity. Designed for solder termination, it offers easy installation. Operating efficiently in a wide temperature range from -55°C to 105°C, it is suitable for various environments. With a current rating of 5A and voltage rating of 300VAC, it guarantees optimal performance. RoHS compliant and meticulously crafted, this connector is perfect for applications requiring secure and efficient data transmission. Upgrade your connectivity solutions with the 190-025-263R001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-406541-1 | MJ,INV,1X1,6PNL G,.100"ST,SN | ![]() |
| NorComp 1761606-3 | IDC LOW PRO HDR 10P VERT LG LAT BLK | ![]() |
| NorComp 5747845-5 | 15 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| NorComp 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 131-3701-261 | SMB JACK, VERTICAL PCB MOUNTSMB | ![]() |
| NorComp 87832-4020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38 | ![]() |
| NorComp 160-000-001R032 | Male, 4-40 Screwlock, Slip-On Retainer - Nickel | ![]() |
| NorComp 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


