| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B2P-VH-FB-B(LF)(SN) |
| SKU: | JSTB2P-VH-FB-B(LF)(SN) |
B2P-VH-FB-B(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| JST 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
| JST 641969-1 | 06P UMNL PIN HDR ASSY V2 NATL | ![]() |
| JST 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| JST 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| JST 3555-2 | FUSE HOLDER | ![]() |
| JST 8337 | T-1 3/4 SLF ALIGN LED MNT | ![]() |
| JST 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| JST 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| JST 39-29-9082 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| JST 87427-1402 | Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, Nylon, without Flange,14 Circuits, Tin (Sn) over Nickel (Ni) Plating | ![]() |


