| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641967-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .124 in, 3.12 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641967-1 |
| SKU: | AMP641967-1 |
641967-1
| Heilind Number: | AMP641967-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 641967-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector system with the Universal MATE-N-LOK series, offering reliable performance and compliance with UL and CSA standards. Featuring a durable Nylon housing in a natural color, this board mount connector is designed for through-hole solder termination, ensuring secure connections. With a pitch of 6.35 mm (.25 in) and a voltage rating of 600 V AC, it is suitable for power applications. The contact pins have a current rating of 12 A, and the connector has 4 inline positions. Mating and PCB alignment are facilitated by positive lock and standard polarized tail features. With a wide operating temperature range of -40 to 105 °C (-40 to 221 °F) and VDE testing for reliability, this header connector is ideal for appliances and other power-intensive devices. RoHS compliant, it meets international environmental standards. Packaged in a box of 100, it offers convenience for bulk installations. Upgrade your power connections with this efficient and high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794630-4 | 04P MICRO MNL ASSY VRT HDR LF | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-3 | 03P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 641825-1 | 08P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641963-1 | 02P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 641964-1 | 02P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 641969-1 | 06P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 643407-1 | 06P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |


