| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B3B-PH-SM4-TBT(LF)(SN) |
| SKU: | JSTB3B-PH-SM4-TBT(LF)(SN) |
B3B-PH-SM4-TBT(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| JST 52207-1060 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 10 Circuits, Gold Plating | ![]() |
| JST NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| JST NC3MXX-B | 3 pole male cable connector, black metal housing, gold contacts, XX Series | ![]() |


