| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FBH2 |
| Series: | B |
| Connector Type: | XLR |
| SKU: | NEUNC3FBH2 |
NC3FBH2
| Heilind Number: | NEUNC3FBH2 |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3FBH2 |
| ECAD Model: |
Specifications
Detailed Description
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, B Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/41YD18PB | THREADED NUT WITH QUICK-F | ![]() |
| Neutrik 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Neutrik 7781 | 8190 LESS SCREWS | ![]() |
| Neutrik 53253-0770 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits | ![]() |
| Neutrik NC3FAAH2 | 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3MAAV | 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |
| Neutrik NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik NC3MXX-B | 3 pole male cable connector, black metal housing, gold contacts, XX Series | ![]() |
| Neutrik NCJ6FA-V | 3 pole XLR female receptacle with 1/4 stereo jack, vertical PCB mount | ![]() |
| Neutrik NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |
| Neutrik NE8FBV | Vertical PCB mount RJ45 receptacle, B-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Neutrik 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


