| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST BHR-02VS-1 |
| SKU: | JSTBHR-02VS-1 |
BHR-02VS-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-34163-1 | TERMINAL,PG R 16-14 5/16 | ![]() |
| JST 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| JST 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| JST 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| JST 967542-1 | Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 20 – 17 AWG Wire Size, Sensor Flat Contact System | ![]() |
| JST 15-97-9101 | MINIFIT TPA FORHSG30067 &3006 10CKT | ![]() |
| JST 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| JST 33481-0301 | MX150 Sealed Male Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JST 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JST 42817-1034 | Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Silver (Ag) | ![]() |
| JST 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| JST ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| JST HSTTV75-C | Thin wall VW-1 heat shrink on 100 foot reel, .75" (19.0mm) diameter, black cross-linked polyolefin. | ![]() |


