Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-97-9101 |
Color: | Natural |
Series: | 30072 - Mini-Fit TPA |
Amperage: | 13 A |
Connector Type: | Mini-Fit TPA |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mini-Fit TPA |
Part Aliases: | 0015979101;30072-10 |
SKU: | MOL15-97-9101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |