| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST BHR-04V-S-1 |
| Part Aliases: | BHR-04V-S-1 |
| SKU: | JSTBHR-04VS-1 |
BHR-04V-S-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT06-4S | 4 Pin Plug | ![]() |
| | JST AW4S | 4 Position, Plug Wedgelock | ![]() |
| JST 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| JST 745508-2 | FERRULE SPLIT RING, HD | ![]() |
| JST 745508-4 | FERRULE SPLIT RING, HD | ![]() |
| JST 19070-0153 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| JST 19071-0140 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| JST 19154-0028 | InsulKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| JST 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


