| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0153 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700153 C-240-38X |
| SKU: | MOL19070-0153 |
19070-0153
| Heilind Number: | MOL19070-0153 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0153 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal ensures secure and efficient crimping. Its durable construction features a natural color, with a PVC insulation material. The tin contact plating guarantees reliable conductivity, while the closed barrel type offers added protection. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant, it's environmentally friendly. Perfect for various applications, this terminal is a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0007 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0136 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm | ![]() |
| Molex 19073-0079 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 27.36mm, Mylar Tape Carrier | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 14-16 AWG Wire | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


