| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST EHR-4 |
| SKU: | JSTEHR-4 |
EHR-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| JST 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| JST 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| JST 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| JST 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| JST 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| JST 560-BULK | 7000005878 80610031058 560-BULK | ![]() |
| JST 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| JST 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| JST PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | G25-09016 - Packaging Change. inner bag qty changing for the products listed shall change from 1000 to 2000 pieces. the outer box qty shall remain unchanged. | Download | |||
| 03/31/2026 | G25-09017 - Packaging Change request. inner bag qty changing from 1k to 2k pcs outer box remains unchanged. this is for the reduction in auxiliary materials that become waste after use (part of resources saving initiatives). | Download | |||
| 01/30/2026 | G25-09013 - Manufacturing location added. the jakarta plant shall be added as a manufacturing site there shall be no changes to the materials product specs & product performance or international standards due to the addition of this production site. | Download | |||


