| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST EHR-6 |
| Part Aliases: | EHR-6(L) |
| SKU: | JSTEHR-6 |
EHR-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| JST 321519 | SPLICE,CE 22-10 | ![]() |
| JST 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| JST 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JST 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| JST F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| JST 249-116 | END STOP 6MM ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | G25-09016 - Packaging Change. inner bag qty changing for the products listed shall change from 1000 to 2000 pieces. the outer box qty shall remain unchanged. | Download | |||
| 03/31/2026 | G25-09017 - Packaging Change request. inner bag qty changing from 1k to 2k pcs outer box remains unchanged. this is for the reduction in auxiliary materials that become waste after use (part of resources saving initiatives). | Download | |||
| 01/30/2026 | G25-09013 - Manufacturing location added. the jakarta plant shall be added as a manufacturing site there shall be no changes to the materials product specs & product performance or international standards due to the addition of this production site. | Download | |||


