| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FG8-5 |
| SKU: | JSTFG8-5 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| JST 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| JST 15-97-6061 | MINIFIT TPA PLUG HSG V-0 BLK CKT | ![]() |
| JST 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| JST 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| JST 172718-5121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel | ![]() |
| JST 33468-0004 | 2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| JST 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JST 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JST 39-00-0185 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | ![]() |
| JST 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
| JST 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |


