| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33468-0004 |
| Series: | 33468 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0334680004 |
| SKU: | MOL33468-0004 |
33468-0004
Specifications
Detailed Description
Enhance your automotive power connections with our Female MX123 and MX64 connectors. Designed for seamless integration, these connectors offer versatile termination options through crimp or compression methods. Crafted with copper contacts plated with durable tin, they ensure reliable conductivity. With a wire size compatibility ranging from 20 to 18 AWG and accommodating insulation diameters of 1.5 to 2.06 mm, they suit a variety of applications. These connectors, RoHS compliant and packaged on reels, are ideal for wire-to-wire and wire-to-board connections in automotive systems, guaranteeing efficient and secure power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0312 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 31403-6100 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key A, without CPA Lock | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| | Molex 57964-9702 | 1.52mm OBD-;II Male Terminal for AVS(CAVS) 0.3-0.5 | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517140 - Capacity change or tool replacement Change Supplier Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||


