| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FVDDF2-375AK |
| SKU: | JSTFVDDF2-375AK |
FVDDF2-375AK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| JST 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JST SFV20R-2STE1HLF | FFC/FPC CONN | ![]() |
| JST 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| JST 5012 | TEST POINT (WHITE) | ![]() |
| JST 3625/20 100M | 3625/20 100M, 20/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| JST 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| JST 51110-1851 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 18 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| JST 53261-1271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 12 Circuits | ![]() |
| JST 87568-2043 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38 | ![]() |


