| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3625/20 100M |
| Series: | 3625 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.039 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 146 Ohm, 89 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 20 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 m |
| Wire Size: | 28 AWG |
| Jacket Color: | Gray |
| Voltage Rating: | 300 V |
| Cable Width: | 0.787 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058229 |
3625/20 100M
| Heilind Number: | MMM7000058229 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3625/20 100M |
| ECAD Model: |
Specifications
Detailed Description
Introducing the versatile and reliable 3625/20 100M Ribbon Cable, designed for high-performance applications. With a maximum operating temperature of 105°C and a durable PVC insulation, this cable ensures optimal performance even in harsh environments. Featuring 20 tin copper conductors and a 28 AWG wire size, it offers excellent conductivity and flexibility. The cable's 0.039-inch pitch and 0.787-inch width make it suitable for various electronic and electrical connections. With a voltage rating of 300V and RoHS compliance, it guarantees safety and environmental responsibility. Whether you're a professional in the aerospace, defense, or telecommunications industry, this cable is a must-have for your projects. Stay connected with confidence using the 3625/20 100M Ribbon Cable.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3625/20 30M | 3625/20 30M, 20/CAB/RC/TYP1/1MM/28AWG/STR/3 | ![]() |
| 3M 3625/10 100M | 3625/10 100M, 10/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| 3M 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3517/60 100 | 7100162163 80400007581 | ![]() |
| 3M 3365/37 100 | 3365/37 100, 37/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3625/30 100M | 3625/30 100M, 30/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |


