| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST GHR-11V-S |
| SKU: | JSTGHR-11V-S |
GHR-11V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-794610-2 | MICRO MNL RPT CNT,LS PC 30AU L | ![]() |
| JST 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| JST 172249-0200 | SolderRight Right-Angle Direct Solder Terminal 18-20 AWG In-Line Mount, Matte Tin | ![]() |
| JST 172677-0100 | SolderRight Right-Angle Direct Solder Terminal 22-24 AWG In-Line Mount, Tin | ![]() |
| JST 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| JST 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| JST 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-2200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JST 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| JST 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| JST 87439-0300 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 3 Circuits, Off-White Housing | ![]() |


